Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoD4G1202N
Newark Part No.01C8504
Product RangeD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G1202N
Newark Part No.01C8504
Product RangeD4 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles12 Pole
Angle of Throw-
Contact Current AC Max500mA
Contact Voltage AC Max115V
Product RangeD4 Series
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
12 Pole
Contact Current AC Max
500mA
Product Range
D4 Series
Contact Current DC Max
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
