Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoD2D0305N
Newark Part No.06M4621
Product RangeD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.430 |
| 5+ | $74.000 |
| 10+ | $70.770 |
Price for:Each
Minimum: 1
Multiple: 1
$80.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD2D0305N
Newark Part No.06M4621
Product RangeD2 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max250mA
Contact Voltage AC Max115V
Product RangeD2 Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D2 series Rotary Switch is used where space is at a premium. This dual-ball side thrust index offers exceptional torque control and is available in 30°, 36°, 45° and 60° angles. Standard designs utilize diallyl phthalate or ceramic insulation, solder lug terminals and 30° adjustable stop indexing. It has lowest practical torque consistent with crisp detenting and smooth, reliable operation.
- 25000-cycle Minimum index life
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
3 Pole
Contact Current AC Max
250mA
Product Range
D2 Series
Contact Current DC Max
550mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
