Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC7D0224N-C
Newark Part No.91B3353
Product RangeC7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.760 |
| 5+ | $93.790 |
| 10+ | $87.500 |
| 25+ | $80.830 |
| 50+ | $75.620 |
| 100+ | $71.520 |
Price for:Each
Minimum: 1
Multiple: 1
$109.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC7D0224N-C
Newark Part No.91B3353
Product RangeC7 Series
Technical Datasheet
No. of Switch Positions24 Position
No. of Poles2 Pole
Angle of Throw15°
Contact Current AC Max500mA
Contact Voltage AC Max125V
Product RangeC7 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C7D0224N-C is a 24-position non-illuminated Rotary Switch provides a fully enclosed, standard design offers 15° indexing and solder lug terminals. It has lowest practical torque consistent with crisp detenting and smooth, reliable operation.
- 25000-cycle Minimum index life
Applications
Industrial
Technical Specifications
No. of Switch Positions
24 Position
Angle of Throw
15°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
500mA
Product Range
C7 Series
Contact Current DC Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
