Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC1D0212N-A
Newark Part No.92F2720
Product RangeC1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.360 |
| 5+ | $64.070 |
| 10+ | $62.640 |
| 25+ | $61.210 |
| 50+ | $57.780 |
| 100+ | $52.060 |
| 250+ | $48.340 |
Price for:Each
Minimum: 1
Multiple: 1
$70.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC1D0212N-A
Newark Part No.92F2720
Product RangeC1 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max100mA
Contact Voltage AC Max125V
Product RangeC1 Series
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
2 Pole
Contact Current AC Max
100mA
Product Range
C1 Series
Contact Current DC Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
