Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoUR5048RP250G- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AN0992
Product RangeUR5048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.210 |
| 5+ | $42.170 |
| 10+ | $40.380 |
| 25+ | $38.360 |
| 50+ | $35.830 |
| 100+ | $33.810 |
Price for:Each
Minimum: 1
Multiple: 1
$45.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5048RP250G- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AN0992
Product RangeUR5048 Series
Potting Compound TypePUR (Polyurethane) - 2 Part
Dispensing MethodPacket
Compound ColourAmber / Transparent
Volume-
Weight250g
Product RangeUR5048 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potting Compound Type
PUR (Polyurethane) - 2 Part
Compound Colour
Amber / Transparent
Weight
250g
SVHC
No SVHC (04-Feb-2026)
Dispensing Method
Packet
Volume
-
Product Range
UR5048 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
