Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoLGF200_50MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN3538
Product RangeLGF200 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.160 |
Price for:Each
Minimum: 1
Multiple: 1
$42.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoLGF200_50MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN3538
Product RangeLGF200 Series
Thermal Conductivity2W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength10kV/mm
External Length-
External Width-
Product RangeLGF200 Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Thermal Conductivity
2W/m.K
Thickness
-
Dielectric Strength
10kV/mm
External Width
-
SVHC
No SVHC (20-Jun-2016)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
LGF200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
