Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoDCA200HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC2383
Also Known AsEDCA200H, GTIN UPC EAN: 5028356100019
Your Part Number
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $37.250 |
| 5+ | $34.460 |
| 10+ | $32.820 |
| 25+ | $30.970 |
| 50+ | $28.650 |
| 100+ | $26.790 |
| 250+ | $24.010 |
Price for:Each
Minimum: 1
Multiple: 1
$37.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDCA200HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC2383
Also Known AsEDCA200H, GTIN UPC EAN: 5028356100019
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodCan
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Extend the working life of the PCB with Electrolube coatings
- High specification flexible modified silicone resin conformal coating
- UL746 approved
- May be ambient cured or heat cured for enhanced performance
- Excellent chemical and solvent resistance when heat cured
- May be soldered through for rework
- Extremely wide operating temperature range
- Volume of 200ml
- 36 months of shelf life
Applications
Industrial
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
200ml
Product Range
-
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
