Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoBLR15MLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44AC2379
Also Known AsGTIN UPC EAN: 5028356103607 , EBLR15ML
Your Part Number
7 In Stock
132 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoBLR15MLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44AC2379
Also Known AsGTIN UPC EAN: 5028356103607 , EBLR15ML
Sealant Type-
Sealant ApplicationsIndustrial, Mechanical
Dispensing MethodBottle
Sealant ColorRed
Coating ColourRed
Volume15ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BLR15ML is a BLR series Bloc'lube tamper-evident seal. The Electrolube Bloc'Lube is a one part, air-drying, tamper-evident seal for screws, nuts, tunable items and other "factory fixed" components where evidence of unauthorized access is required. It is ideal for application onto rotary controls to ensure that settings do not move under vibration loads etc. It offers good anti-fungal properties and resists mold growth.
- Seal for potentiometers etc
- Supplied with integral brush for easy application
- Bottle dispensing method
- 15ml volume
- Red sealant color
- Temperature range from -50 to 135°C
Technical Specifications
Sealant Type
-
Dispensing Method
Bottle
Coating Colour
Red
Weight
-
SVHC
No SVHC (04-Feb-2026)
Sealant Applications
Industrial, Mechanical
Sealant Color
Red
Volume
15ml
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1263
