Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoAFA200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC2376
Also Known AsEAFA200
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 5+ | $21.260 |
| 10+ | $20.240 |
| 25+ | $19.100 |
| 50+ | $17.670 |
| 100+ | $16.520 |
| 250+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAFA200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC2376
Also Known AsEAFA200
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodAerosol
Coating Colour-
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Extend the working life of the PCB with Electrolube coatings
- Excellent clarity, ideal for LED applications
- Excellent adhesion to a wide variety of substrates.
- Wide operating temperature range
- Free from aromatic solvents such as Toluene and Xylene
- Excellent protection in humid environment and outstanding salt mist resistance.
- UV trace to aid inspection
- UL746-QMJU2 Approved
- UL94 V-0 Approved
- Meets IPC-CC-830
- Meets MIL-1-46058C
- RoHS-2 Compliant (2011/65/EU)
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electronic Circuitry
Coating Colour
-
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
