Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTRI-FLEX
Manufacturer Part No792818
Newark Part No.56T4460
Product RangeLiquatite Series
Your Part Number
No Longer Available
Product Information
ManufacturerELECTRI-FLEX
Manufacturer Part No792818
Newark Part No.56T4460
Product RangeLiquatite Series
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter28.5mm
Product RangeLiquatite Series
SVHCTo Be Advised
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
Liquatite Series
Coating
-
External Diameter
28.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
