Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTRI-FLEX
Manufacturer Part No791818
Newark Part No.62T1581
Product RangeLiquatite Series
Your Part Number
No Longer Available
Product Information
ManufacturerELECTRI-FLEX
Manufacturer Part No791818
Newark Part No.62T1581
Product RangeLiquatite Series
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter21mm
Product RangeLiquatite Series
SVHCTo Be Advised
Product Overview
The 791818 is a Flexible Conduit made of halogen-free nylon 6. This lightweight version provides many of the same qualities of type CL but with improved flexibility. To be used with the Corrlok® connectors of the Corrlok system.
- -40 to 105°C Working temperature range
Applications
Industrial
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
Liquatite Series
Coating
-
External Diameter
21mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
