Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoRSETHERCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH4739
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.000 |
| 5+ | $166.180 |
| 10+ | $158.530 |
| 25+ | $149.280 |
Price for:Each
Minimum: 1
Multiple: 1
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoRSETHERCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH4739
No. of Ethernet Ports1Ports
No. of Serial Communication Ports3 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, Terminal Block x 2
Device Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (07-Jul-2017)
No. of Serial Communication Ports
3 Port
Port Types
RJ45 x 1, Terminal Block x 2
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
