Print Page
F15T8/BL
Lamp, Fluorescent, 15 W, 18", G13
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part NoF15T8/BLCopy
Newark Part No.37C0867
Also Known As6486429156889
Your Part Number
No Longer Available
Product Overview
Wiko lamps are manufactured using state-of-the-art manufacturing technique ensuring the highest quality lamps available today. Each lamp is checked with an electrical current to ensure the overall total quality of their product. These bulbs. are the replacement choice in microfiche viewers, slide projectors, movie projectors, and other equipment where near perfect viewing is needed.
- F15T8/BL 15 Watts Length 18” Life - 7500 Base G13
Technical Specifications
Input Power
15W
Luminous Flux
-
CFL Lamp Shape
Spiral Tube
Light Color
-
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
G13
Average Bulb Life
7500h
Color Temperature Typ
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate