Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPC2N2B
Newark Part No.34C8822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPC2N2B
Newark Part No.34C8822
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled
Knob Diameter22.86mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
22.86mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)