Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-0C1SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95F6980
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 31+ | $6.670 |
| 50+ | $6.490 |
| 100+ | $6.320 |
| 250+ | $6.140 |
| 500+ | $5.960 |
| 1000+ | $5.820 |
Price for:Each
Minimum: 31
Multiple: 31
$206.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-0C1SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95F6980
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound with Indicator Line
Knob Diameter12.7mm
Product RangeEH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EH71-0C1S is a black Round Knob with indicator line. It is made of ABS (acrylonitrile butadiene styrene) with glossy finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
12.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.175mm
Knob / Dial Style
Round with Indicator Line
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)