Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No053P11BT2520
Newark Part No.01J3790
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No053P11BT2520
Newark Part No.01J3790
Shaft TypeThreaded Shaft
Shaft Diameter0.25"
Knob MaterialThermoplastic
Knob / Dial StyleFinger Grip
Knob Diameter-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Thermoplastic
Knob Diameter
-
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
0.25"
Knob / Dial Style
Finger Grip
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate