| Quantity | Price |
|---|---|
| 1+ | $468.790 |
| 5+ | $416.930 |
| 10+ | $367.150 |
| 25+ | $338.110 |
| 50+ | $302.850 |
Product Information
Product Overview
The 877-P1 is a low-current high decibel DC Vibrating Horn for heavy-duty use and is UL listed to NEMA 4X enclosure requirements. The die-cast weatherproof box has a durable, corrosion-resistant, electrostatic heat flowed powder epoxy grey finish. It is used for indoor and outdoor applications. Mount on conduit or to any flat surface. A hole on the top has been drilled and tapped for 3/4 inch (19mm)-14 NPT conduit. Knockouts are located on the bottom and rear of the unit. Used where a distinctive, urgent signal is required for outdoor or weatherproof requirements such as timing scheduling, paging, general alarm, personnel warning and emergency evacuations.
- Convenient plug-in assembly
- Corrosion-resistant finish
- Adjustable volume
- Completely assembled
- PLC compatible models
- 600Ω DC coil resistance
Applications
Automation & Process Control
Technical Specifications
-
Continuous
-
-
84mm
-
125V
101dBA
877 Series
25mA
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate