Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No116DEGEX-FJCopy
Newark Part No.95M7792
Product Range116DEGEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,189.040 |
| 5+ | $1,850.530 |
| 10+ | $1,771.540 |
| 25+ | $1,602.290 |
| 50+ | $1,568.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,189.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No116DEGEX-FJCopy
Newark Part No.95M7792
Product Range116DEGEX Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC-
Supply Voltage VDC33V
Visual Signal TypeStrobe
Lens Diameter-
Product Range116DEGEX Series
IP / NEMA RatingNEMA 3R, NEMA 4X
Power Rating-
External Height-
Operating Temperature Min-40°C
Operating Temperature Max66°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
33V
Lens Diameter
-
IP / NEMA Rating
NEMA 3R, NEMA 4X
External Height
-
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Strobe
Product Range
116DEGEX Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
