Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No104FLEDB-N5Copy
Newark Part No.41B8045
Your Part Number
No Longer Available
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No104FLEDB-N5Copy
Newark Part No.41B8045
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourBlue
Visual Signal TypeFlashing
Tones-
IP / NEMA RatingNEMA 4X
Sound Pressure Level (SPL)-
Lens Diameter82.6mm
External Height98.4mm
Connection Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Blue
Tones
-
Sound Pressure Level (SPL)
-
External Height
98.4mm
Operating Temperature Min
-
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
NEMA 4X
Lens Diameter
82.6mm
Connection Type
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
