Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSS5500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50M5103
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.610 |
| 5+ | $105.860 |
| 10+ | $101.010 |
| 25+ | $95.140 |
| 50+ | $89.000 |
| 100+ | $83.640 |
Price for:Each
Minimum: 1
Multiple: 1
$114.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS5500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50M5103
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 38, 2 Sn, Pb, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 38, 2 Sn, Pb, Cu
External Diameter - Imperial
0.02"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.5mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
