Print Page
729 In Stock
570 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.090 |
| 10+ | $8.880 |
| 25+ | $8.710 |
| 50+ | $8.320 |
| 100+ | $7.620 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No27134PSLACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08WX5399
Product RangeEddystone
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric111mm
External Width - Metric60mm
External Depth - Metric31mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial2.36"
External Depth - Imperial1.22"
Product RangeEddystone
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
111mm
External Depth - Metric
31mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
Eddystone
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
60mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
4.37"
External Depth - Imperial
1.22"
SVHC
No SVHC (25-Jun-2025)
Alternatives for 27134PSLA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

