Print Page
ED-PSU1201(US)
AC/DC ADAPTER, RPI BOARD, US, 12VDC, 1A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDATEC
Manufacturer Part NoED-PSU1201(US)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0995
Product RangeED-PSU1201 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PSU1201(US)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0995
Product RangeED-PSU1201 Series
Input Voltage Range90V AC to 264V AC
Output Voltage12VDC
Output Current1A
For Use WithRaspberry Pi Boards
Plug TypeUS
Product RangeED-PSU1201 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Current
1A
Plug Type
US
SVHC
No SVHC (07-Nov-2024)
Output Voltage
12VDC
For Use With
Raspberry Pi Boards
Product Range
ED-PSU1201 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate