Print Page
ED-PI400EXT-R
RIBBON CABLE, 40PIN GPIO EXTENDER, 100MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDATEC
Manufacturer Part NoED-PI400EXT-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0985
Product RangeED-Pi400EXT Series
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI400EXT-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0985
Product RangeED-Pi400EXT Series
Connector Type AIDC 40 Position Receptacle
Connector Type BIDC 40 Position Plug
Cable Length - Metric100mm
Cable Length - Imperial3.937"
Jacket ColorRainbow
Product RangeED-Pi400EXT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
IDC 40 Position Receptacle
Cable Length - Metric
100mm
Jacket Color
Rainbow
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IDC 40 Position Plug
Cable Length - Imperial
3.937"
Product Range
ED-Pi400EXT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate