Print Page
ED-LENS-M12-230130-12
LENS, RPI CAMERA MODULE, 12MP, 1.3MM
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-LENS-M12-230130-12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AM0978 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.400 |
Price for:Each
Minimum: 1
Multiple: 1
$24.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-LENS-M12-230130-12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AM0978 |
| Camera Type | - |
| Lens Type | 1.3mm M12 Lens |
| Resolution | 12MP |
| For Use With | Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Camera Type | - |
|---|---|
| Resolution | 12MP |
| SVHC | No SVHC (07-Nov-2024) |
| Lens Type | 1.3mm M12 Lens |
|---|---|
| For Use With | Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |