Print Page
ED-LENS-M12-180520-04
LENS, RPI CAMERA MODULE, 4MP, 5.2MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-180520-04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0971
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-180520-04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0971
Camera Type-
Lens Type5.2mm M12 Lens
Resolution4MP
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Camera Type
-
Resolution
4MP
SVHC
No SVHC (07-Nov-2024)
Lens Type
5.2mm M12 Lens
For Use With
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate