Print Page
ED-LENS-M12-180250-08
LENS, RPI CAMERA MODULE, 8MP, 2.5MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-180250-08Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0968
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.860 |
Price for:Each
Minimum: 1
Multiple: 1
$76.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-180250-08Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0968
Camera Type-
Lens Type2.5mm M12 Lens
Resolution8MP
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Camera Type
-
Resolution
8MP
SVHC
No SVHC (07-Nov-2024)
Lens Type
2.5mm M12 Lens
For Use With
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate