Print Page
ED-GW1302S-868M
LORAWAN GATEWAY MODULE, MINI PCIE, SPI
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-GW1302S-868MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AM0933 |
| Product Range | ED-GW1302S Series |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.770 |
Price for:Each
Minimum: 1
Multiple: 1
$111.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-GW1302S-868MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AM0933 |
| Product Range | ED-GW1302S Series |
| PCI Bus Type | Mini PCIe |
| No. of Input Channels | - |
| No. of Output Channels | - |
| Data Rate | - |
| Power Consumption | - |
| Supported Devices | EU868 |
| Product Range | ED-GW1302S Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| PCI Bus Type | Mini PCIe |
|---|---|
| No. of Output Channels | - |
| Power Consumption | - |
| Product Range | ED-GW1302S Series |
| No. of Input Channels | - |
|---|---|
| Data Rate | - |
| Supported Devices | EU868 |
| SVHC | No SVHC (07-Nov-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |