Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part NoMPM-VC0-103-2R01-A00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN6589
Product RangeMPM Series
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 5+ | $8.410 |
| 10+ | $7.980 |
| 25+ | $7.540 |
| 50+ | $7.360 |
| 100+ | $6.900 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part NoMPM-VC0-103-2R01-A00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN6589
Product RangeMPM Series
No. of Contacts3Contacts
Connector OrientationVertical
Pitch Spacing2.8mm
Current Rating3A
Connector ColourBlack
Voltage Rating12V
Product RangeMPM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Vertical
Current Rating
3A
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
2.8mm
Connector Colour
Black
Product Range
MPM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
