Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No902-072-225-002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AC5803
Your Part Number
234 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
| 5+ | $11.860 |
| 10+ | $10.930 |
| 25+ | $10.000 |
| 50+ | $9.770 |
| 100+ | $9.300 |
| 250+ | $9.070 |
| 500+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No902-072-225-002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AC5803
No. of Contacts72Contacts
Connector TypeMini SAS HD
Contact Termination TypePress Fit
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
72Contacts
Connector Type
Mini SAS HD
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
