Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No687K05510501138
Newark Part No.83AK6634
Product Range687 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.550 |
Price for:Each
Minimum: 100
Multiple: 1
$2,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No687K05510501138
Newark Part No.83AK6634
Product Range687 Series
Connector Type AMagnetic 5 Position Plug
Connector Type BFree End
Current Rating5A
Cable Length - Metric590mm
Cable Length - Imperial23.3"
Additional Connector-
Jacket Color-
Voltage Rating24V
Product Range687 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Magnetic 5 Position Plug
Current Rating
5A
Cable Length - Imperial
23.3"
Jacket Color
-
Product Range
687 Series
Connector Type B
Free End
Cable Length - Metric
590mm
Additional Connector
-
Voltage Rating
24V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
