Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No686J0521250124ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6597
Product Range686 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
| 5+ | $14.600 |
| 10+ | $13.570 |
| 25+ | $12.540 |
| 50+ | $12.280 |
| 100+ | $11.770 |
| 250+ | $11.510 |
| 500+ | $11.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No686J0521250124ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6597
Product Range686 Series
No. of Contacts5Contacts
Connector OrientationRight Angle
Pitch Spacing2mm
Current Rating2A
Connector ColourBlack
Voltage Rating5V
Product Range686 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 686-0052221-111 from EDAC is a 5 Pin magnetic pogo rectangular socket.
- Rated 2A at 5V DC
- Dimensions: 23x7mm
Technical Specifications
No. of Contacts
5Contacts
Connector Orientation
Right Angle
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Pitch Spacing
2mm
Connector Colour
Black
Product Range
686 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
