Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No686E0423250110ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6581
Product Range686 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.650 |
| 250+ | $7.490 |
| 500+ | $7.260 |
Price for:Each
Minimum: 100
Multiple: 100
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No686E0423250110ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6581
Product Range686 Series
No. of Contacts4Contacts
Connector OrientationStraight
Pitch Spacing2.54mm
Current Rating2A
Connector ColourBlack
Voltage Rating5V
Product Range686 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Pitch Spacing
2.54mm
Connector Colour
Black
Product Range
686 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
