Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No685-0052241-110Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AK7946
Your Part Number
847 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 5+ | $6.600 |
| 10+ | $6.170 |
| 25+ | $5.800 |
| 50+ | $5.550 |
| 100+ | $5.260 |
| 250+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 685-0052241-110 from EDAC is a 5 Pin magnetic pogo rectangular socket.
- Rated 2A at 5V DC
- Dimensions: 21.3x5.4x7mm
Technical Specifications
No. of Contacts
5Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Pitch Spacing
-
Connector Colour
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
