Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-3WK3222-4N1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AJ1999
Product Range628C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.190 |
| 250+ | $8.010 |
| 500+ | $7.750 |
Price for:Each
Minimum: 100
Multiple: 100
$819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-3WK3222-4N1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AJ1999
Product Range628C Series
Product Range628C Series
Insert ArrangementDA-3WK3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
628C Series
Gender
Receptacle
Contact Type
3 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
Insert Arrangement
DA-3WK3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
