Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No627-230-015-010
Newark Part No.93X6000
Product Range627 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.860 | $2.700 |
| 2+ | $14.220 | $2.700 |
| 5+ | $13.890 | $2.700 |
| 10+ | $13.250 | $2.700 |
| 25+ | $12.600 | $2.700 |
| 50+ | $11.960 | $2.700 |
| 100+ | $11.310 | $2.700 |
| 250+ | $10.660 | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-230-015-010
Newark Part No.93X6000
Product Range627 Series
Product Range627 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead
Technical Specifications
Product Range
627 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability