Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No627-13W3222-4T1Copy
Newark Part No.51AJ9596
Product Range627C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.050 |
Price for:Each
Minimum: 2400
Multiple: 1
$21,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-13W3222-4T1Copy
Newark Part No.51AJ9596
Product Range627C Series
Technical Datasheet
Product Range627C Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead
Technical Specifications
Product Range
627C Series
Gender
Plug
Contact Type
10 Signal, 3 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
