Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 627-037-321-056Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 73R7203 |
| Product Range | 627 Series |
| Your Part Number |
945 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 5+ | $9.060 |
| 10+ | $8.610 |
| 25+ | $7.520 |
| 50+ | $7.200 |
| 100+ | $6.920 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 627-037-321-056Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 73R7203 |
| Product Range | 627 Series |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 627 Series |
| No. of Contacts | 37Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 627 Series |
| D Sub Shell Size | DC |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Gender | Plug |
|---|---|
| No. of Contacts | 37Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
