Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 627-025-220-047Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 86H1586 |
| Product Range | 627 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.360 |
| 250+ | $5.050 |
| 500+ | $4.830 |
| 1000+ | $4.620 |
| 2500+ | $4.300 |
Price for:Each
Minimum: 100
Multiple: 100
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 627-025-220-047Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 86H1586 |
| Product Range | 627 Series |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 627 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 627 Series |
| D Sub Shell Size | DB |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
