Print Page
Image is for illustrative purposes only. Please refer to product description.

974 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.392 |
| 25+ | $0.306 |
| 100+ | $0.285 |
| 250+ | $0.274 |
| 500+ | $0.263 |
| 1000+ | $0.253 |
| 2500+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 621-250-104-115 is a threaded standoff Screw Lock for use with the 621 series D Sub connector.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (23-Jan-2024)
Screw Length
0.465"
Thread Size - Imperial
#4-40
Technical Docs (1)
Alternatives for 621-250-104-115
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
