Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No566-003-000-710
Newark Part No.78T0458
Product Range566 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.840 |
| 500+ | $4.690 |
Price for:Each
Minimum: 250
Multiple: 125
$1,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No566-003-000-710
Newark Part No.78T0458
Product Range566 Series
Technical Datasheet
Product Range566 Series
No. of Positions3Positions
Pitch Spacing2mm
For Use With566 Series Pin Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
566 Series
No. of Positions
3Positions
For Use With
566 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
