Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No556-003-500-201Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29C2400
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.170 |
Price for:Each
Minimum: 100
Multiple: 100
$217.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No556-003-500-201Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29C2400
Product Range556 Series
Product Range556 Series
No. of Contacts3Contacts
Pitch Spacing3.96mm
Contact Termination TypeSolder Lug
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
556 Series
Pitch Spacing
3.96mm
Contact Termination Type
Solder Lug
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
3Contacts
Gender
Plug
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
