Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-056-520-302Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 73R7075 |
| Product Range | 516 Series |
| Your Part Number |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $49.150 |
| 5+ | $45.950 |
| 10+ | $42.740 |
| 25+ | $40.460 |
| 50+ | $38.840 |
| 100+ | $37.290 |
Price for:Each
Minimum: 1
Multiple: 1
$49.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-056-520-302Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 73R7075 |
| Product Range | 516 Series |
| Product Range | 516 Series |
| No. of Contacts | 56Contacts |
| Pitch Spacing | 3.81mm |
| Gender | Plug(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| No. of Rows | 9Rows |
| Row Pitch | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | 516 Series |
|---|---|
| Pitch Spacing | 3.81mm |
| Contact Termination Type | Through Hole |
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 56Contacts |
|---|---|
| Gender | Plug |
| No. of Rows | 9Rows |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
