Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-056-000-551Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29C9460
Product Range516 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.960 |
| 50+ | $45.680 |
Price for:Each
Minimum: 25
Multiple: 1
$1,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-000-551Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29C9460
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions56Positions
Pitch Spacing3.81mm
For Use With516 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
516 Series
No. of Positions
56Positions
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
