Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.890 |
| 2+ | $19.110 |
| 5+ | $18.720 |
| 10+ | $17.930 |
| 25+ | $17.150 |
| 50+ | $16.370 |
| 100+ | $15.580 |
| 250+ | $14.800 |
Price for:Each
Minimum: 1
Multiple: 1
$19.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-038-000-201Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71Y9761
Product Range516
Technical Datasheet
Product Range516
No. of Positions38Positions
Pitch Spacing3.81mm
For Use With516 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
516
No. of Positions
38Positions
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 516-038-000-201
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

