Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No438017000112
Newark Part No.50B3318
Product Range438 Series
Your Part Number
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 5+ | $11.680 |
| 10+ | $10.870 |
| 25+ | $10.060 |
| 50+ | $9.860 |
| 100+ | $9.450 |
| 250+ | $9.250 |
| 500+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No438017000112
Newark Part No.50B3318
Product Range438 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts17 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination Type-
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialDAP (Diallyl Phthalate) Body
Product Range438 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
17 Contacts
Connector Body Orientation
Straight
Contact Material
-
Connector Body Material
DAP (Diallyl Phthalate) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Connector Mounting
Panel Mount
Contact Termination Type
-
Contact Plating - Mating Side
-
Product Range
438 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
