Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 337-086-500-858Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AJ1507 |
| Product Range | 337 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $35.650 |
| 50+ | $34.300 |
| 100+ | $33.140 |
Price for:Each
Minimum: 25
Multiple: 25
$891.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 337-086-500-858Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AJ1507 |
| Product Range | 337 Series |
| Card Edge Connector Type | Dual Side |
| Card Thickness | 1.57mm |
| No. of Contacts | 86 Contacts |
| Connector Mounting | Panel Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder Lug |
| Contact Material | Copper Alloy |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Connector Body Material | Thermoplastic Polyester Body |
| Product Range | 337 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| No. of Contacts | 86 Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Polyester Body |
| SVHC | No SVHC (25-Jun-2025) |
| Card Thickness | 1.57mm |
|---|---|
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder Lug |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Product Range | 337 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
