Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 307-056-500-202Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95F3105 |
| Product Range | 307 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.660 |
| 50+ | $16.870 |
| 100+ | $16.080 |
| 250+ | $15.290 |
Price for:Each
Minimum: 25
Multiple: 25
$441.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 307-056-500-202Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95F3105 |
| Product Range | 307 Series |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| No. of Contacts | 56Contacts |
| Card Thickness | 1.57mm |
| No. of Contacts | 56 Contacts |
| Pitch Spacing | 3.96mm |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| No. of Rows | 2Rows |
| Contact Material | Copper Alloy |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Connector Body Material | Thermoplastic Polyester Body |
| Product Range | 307 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Ø.128" (Ø3.25mm) Mounting Holes
- Dual Row (Dual Readout Flush Mounting Lugs)
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| Card Thickness | 1.57mm |
| Pitch Spacing | 3.96mm |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Polyester Body |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 56Contacts |
|---|---|
| No. of Contacts | 56 Contacts |
| Gender | Receptacle |
| Connector Body Orientation | Straight |
| No. of Rows | 2Rows |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Product Range | 307 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
