Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No302-004-358-201
Newark Part No.86AK3585
Product Range302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.550 |
Price for:Each
Minimum: 1000
Multiple: 1
$5,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No302-004-358-201
Newark Part No.86AK3585
Product Range302 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts4 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side15µ" Gold Plated Contacts
Product Range302 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
4 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Product Range
302 Series
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
15µ" Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
