Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No105-023-201-200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12N2636
Product Range105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.860 |
| 50+ | $22.790 |
| 100+ | $21.730 |
| 250+ | $20.660 |
Price for:Each
Minimum: 25
Multiple: 25
$596.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No105-023-201-200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12N2636
Product Range105 Series
Product Range105 Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithEDAC 105 Series Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
105 Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
EDAC 105 Series Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
