Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoETXO-H33CL-100.000
Newark Part No.61AK9574
Product RangeECSpressCON ETXO-H3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $11.370 |
| 25+ | $10.840 |
| 50+ | $10.450 |
| 100+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoETXO-H33CL-100.000
Newark Part No.61AK9574
Product RangeECSpressCON ETXO-H3 Series
Frequency Nom100MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeECSpressCON ETXO-H3 Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
ECSpressCON ETXO-H3 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
